MD0402N180J250NHT-EM | |
---|---|
DigiKey Part Number | 1763-MD0402N180J250NHT-EMTR-ND - Tape & Reel (TR) 1763-MD0402N180J250NHT-EMCT-ND - Cut Tape (CT) 1763-MD0402N180J250NHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0402N180J250NHT-EM |
Description | CAP CER 18PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Medical, Non-Critical | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥5.37700 | ¥53.77 |
50 | ¥4.70100 | ¥235.05 |
100 | ¥3.83070 | ¥383.07 |
500 | ¥3.13434 | ¥1,567.17 |
1,000 | ¥2.69906 | ¥2,699.06 |
2,500 | ¥2.52488 | ¥6,312.20 |
5,000 | ¥2.39429 | ¥11,971.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.30722 | ¥23,072.20 |
20,000 | ¥2.26892 | ¥45,378.40 |
30,000 | ¥2.22016 | ¥66,604.80 |