MD0201BN221J250YHT-EM | |
---|---|
DigiKey Part Number | 1763-MD0201BN221J250YHT-EMTR-ND - Tape & Reel (TR) 1763-MD0201BN221J250YHT-EMCT-ND - Cut Tape (CT) 1763-MD0201BN221J250YHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0201BN221J250YHT-EM |
Description | CAP CER 220PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Medical, Non-Critical | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥7.53700 | ¥75.37 |
50 | ¥6.87660 | ¥343.83 |
100 | ¥5.63440 | ¥563.44 |
500 | ¥4.49668 | ¥2,248.34 |
1,000 | ¥3.96763 | ¥3,967.63 |
2,500 | ¥3.70315 | ¥9,257.88 |
5,000 | ¥3.57090 | ¥17,854.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥3.37252 | ¥50,587.80 |