ES2211N221K502NTM | |
---|---|
DigiKey Part Number | 1763-1077-2-ND - Tape & Reel (TR) 1763-1077-1-ND - Cut Tape (CT) 1763-1077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2211N221K502NTM |
Description | CAP CER 220PF 250VAC C0G 2211 |
Customer Reference | |
Detailed Description | 220 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ES2211N221K502NTM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.220" L x 0.110" W (5.58mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.09000 | ¥27.09 |
10 | ¥20.81200 | ¥208.12 |
50 | ¥19.11580 | ¥955.79 |
100 | ¥15.85070 | ¥1,585.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥11.94779 | ¥8,960.84 |
1,500 | ¥11.15127 | ¥16,726.90 |
2,250 | ¥10.75302 | ¥24,194.29 |
5,250 | ¥10.35477 | ¥54,362.54 |