0402BB104K160YT | |
---|---|
DigiKey Part Number | 1763-1172-2-ND - Tape & Reel (TR) 1763-1172-1-ND - Cut Tape (CT) 1763-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402BB104K160YT |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402BB104K160YT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.02600 | ¥60.26 |
50 | ¥5.49720 | ¥274.86 |
100 | ¥4.50390 | ¥450.39 |
500 | ¥3.59458 | ¥1,797.29 |
1,000 | ¥3.17161 | ¥3,171.61 |
2,500 | ¥2.96019 | ¥7,400.47 |
5,000 | ¥2.85448 | ¥14,272.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.61688 | ¥26,168.80 |