57283-1 | |
---|---|
DigiKey Part Number | 1956-1045-ND |
Manufacturer | |
Manufacturer Product Number | 57283-1 |
Description | CAP TRIMMER 0.6-4.5PF 500V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.6 ~ 4.5pF Trimmer Capacitor 500 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.6 ~ 4.5pF | |
Adjustment Type | Top | |
Voltage - Rated | 500 V | |
Dielectric Material | Zirconia | |
Q @ Freq | 1000 @ 200MHz | |
Size / Dimension | 0.150" Dia (3.81mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.60000 | ¥214.60 |
10 | ¥197.63500 | ¥1,976.35 |
50 | ¥175.05100 | ¥8,752.55 |
100 | ¥155.85160 | ¥15,585.16 |
500 | ¥146.81642 | ¥73,408.21 |