47473R5 | |
---|---|
DigiKey Part Number | 1956-47473R5TR-ND - Tape & Reel (TR) 1956-47473R5CT-ND - Cut Tape (CT) 1956-47473R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 47473R5 |
Description | CAP TRIMMER 2-6PF 500V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 ~ 6pF Trimmer Capacitor 500 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 2 ~ 6pF | |
Adjustment Type | Top | |
Voltage - Rated | 500 V | |
Dielectric Material | Alumina | |
Q @ Freq | 1500 @ 213MHz | |
Size / Dimension | 0.150" Dia (3.81mm) | |
Height - Seated (Max) | 0.330" (8.38mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.74000 | ¥188.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥126.65471 | ¥101,323.77 |