27284 | |
---|---|
DigiKey Part Number | 27284-ND |
Manufacturer | |
Manufacturer Product Number | 27284 |
Description | CAP TRIMMER 0.4-2.5PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.4 ~ 2.5pF Trimmer Capacitor Side Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.4 ~ 2.5pF | |
Adjustment Type | Side | |
Dielectric Material | - | |
Q @ Freq | - | |
Size / Dimension | 0.140" (3.56mm) Dia | |
Height - Seated (Max) | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥161.47652 | ¥80,738.26 |