P62BNL820MA02636 | |
---|---|
DigiKey Part Number | 1761-P62BNL820MA02636-ND |
Manufacturer | |
Manufacturer Product Number | P62BNL820MA02636 |
Description | CAP ARRAY 82PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82pF, 0.1µF Bussed Capacitor 2 Array 10 V X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 82pF, 0.1µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 2 | |
Circuit Type | Bussed | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0602 (1505 Metric) | |
Size / Dimension | 0.067" L x 0.031" W (1.70mm x 0.80mm) | |
Height - Seated (Max) | 0.058" (1.47mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥33.65200 | ¥3,365.20 |
300 | ¥32.10197 | ¥9,630.59 |
500 | ¥30.44162 | ¥15,220.81 |
1,000 | ¥28.22769 | ¥28,227.69 |
2,500 | ¥27.67423 | ¥69,185.57 |