TST 2 R | |
---|---|
DigiKey Part Number | 3746-TST2R-ND |
Manufacturer | |
Manufacturer Product Number | TST 2 R |
Description | SWITCH TOGGLE 2-POLE ON - MOM |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.93000 | ¥37.93 |
10 | ¥36.41000 | ¥364.10 |
25 | ¥33.37440 | ¥834.36 |
50 | ¥31.85740 | ¥1,592.87 |
100 | ¥30.34020 | ¥3,034.02 |
300 | ¥26.54777 | ¥7,964.33 |
500 | ¥25.78930 | ¥12,894.65 |
1,000 | ¥21.99678 | ¥21,996.78 |