TST 1 F | |
---|---|
DigiKey Part Number | 3746-TST1F-ND |
Manufacturer | |
Manufacturer Product Number | TST 1 F |
Description | SWITCH TOGGLE 1-POLE ON - MOM |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.48000 | ¥34.48 |
10 | ¥33.10200 | ¥331.02 |
25 | ¥30.34000 | ¥758.50 |
50 | ¥28.96100 | ¥1,448.05 |
100 | ¥27.58250 | ¥2,758.25 |
300 | ¥24.13437 | ¥7,240.31 |
500 | ¥23.44490 | ¥11,722.45 |
1,000 | ¥19.99711 | ¥19,997.11 |