TSS 63 R | |
---|---|
DigiKey Part Number | 3746-TSS63RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSS 63 R |
Description | SWITCH TACT 7MM RED |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.25mm | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥2.05960 | ¥1,441.72 |
1,400 | ¥1.71632 | ¥2,402.85 |
2,100 | ¥1.62808 | ¥3,418.97 |
3,500 | ¥1.56922 | ¥5,492.27 |
4,900 | ¥1.47115 | ¥7,208.64 |
17,500 | ¥1.32403 | ¥23,170.53 |
35,000 | ¥1.30442 | ¥45,654.70 |