13 88 8 US

DigiKey Part Number
2172-13888US-ND
Manufacturer
Manufacturer Product Number
13 88 8 US
Description
PLIERS-1,000V INSULATED 12,14AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Electronics Pliers Flat Nose Serrated 7.87" (200.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
Includes Cutter, Insulated to 1000V
Length
7.87" (200.0mm)
Weight
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥760.43000¥760.43
10¥691.31000¥6,913.10
100¥622.18240¥62,218.24
Manufacturers Standard Package