12 11 180 | |
---|---|
DigiKey Part Number | 2172-1211180-ND |
Manufacturer | |
Manufacturer Product Number | 12 11 180 |
Description | AUTOMATIC WIRE STRIPPER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For 10 ~ 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 10 ~ 20 AWG | |
Features | Adjustable Strip Lengths, Replaceable Blades, Spring Loaded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥881.99000 | ¥881.99 |
5 | ¥828.51200 | ¥4,142.56 |
10 | ¥801.78200 | ¥8,017.82 |
25 | ¥775.05600 | ¥19,376.40 |