VDV427014 | |
---|---|
DigiKey Part Number | VDV427014-ND |
Manufacturer | |
Manufacturer Product Number | VDV427014 |
Description | PUNCHDOWN KRONE W/BLADE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Punchdown Krone® Blade, Hook, Spludger |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Punchdown | |
Includes | Blade, Hook, Spludger | |
Blade Size | Krone® | |
Features | Impact Adjustment, Panel Sensor |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.02000 | ¥152.02 |
5 | ¥144.02400 | ¥720.12 |
10 | ¥132.02100 | ¥1,320.21 |
25 | ¥128.02080 | ¥3,200.52 |