MM450 | |
---|---|
DigiKey Part Number | 1742-MM450-ND |
Manufacturer | |
Manufacturer Product Number | MM450 |
Description | SLIM DIGITAL MULTIMETER, TRMS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity Function Features Auto Off, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 4.0 | |
Display Type | LCD | |
Display Count | 4000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity | |
Features | Auto Off, Min/Max | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT III 600V | |
Includes | Adapter, Battery, Case, Test Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥682.48000 | ¥682.48 |
5 | ¥671.10400 | ¥3,355.52 |
10 | ¥659.72800 | ¥6,597.28 |
25 | ¥636.97920 | ¥15,924.48 |
50 | ¥614.22820 | ¥30,711.41 |
100 | ¥605.12930 | ¥60,512.93 |