MBD00135 | |
---|---|
DigiKey Part Number | 1742-MBD00135-ND |
Manufacturer | |
Manufacturer Product Number | MBD00135 |
Description | COUNTER STOOL, SWIVEL SEAT, YELL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | lb 4 Legged Yellow Swivel Stool |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Swivel Stool | |
Base Type | 4 Legged | |
Capacity (Pounds) | - | |
Color | Yellow | |
Seat Height | 30" | |
Seat Type | Upholstered, Vinyl | |
Material - Frame | Steel | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,500.57000 | ¥1,500.57 |