KTB1000 | |
---|---|
DigiKey Part Number | 1742-KTB1000-ND |
Manufacturer | |
Manufacturer Product Number | KTB1000 |
Description | PORTABLE POWER STATION, 1500W |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | W Electric Solar Power Station |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Solar Power Station | |
Outlet Types and Quantity | 6 - AC (2), DC (1), USB (4) | |
Rated Watts | - | |
Surge Rating (Watts) | - | |
Rated Amps | - | |
Voltage | - | |
Run Time (Hours) | - | |
Start Type | Electric | |
Engine Type | - | |
Fuel Capacity (Gallons) | - | |
Fuel Type | Solar Panel | |
Approval Agency | DOE/CEC, FCC, NRCAN, UN38.3 | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,362.98000 | ¥13,362.98 |