KPS075-2 | |
---|---|
DigiKey Part Number | KPS075-2-ND |
Manufacturer | |
Manufacturer Product Number | KPS075-2 |
Description | HVY DUTY GRIP ROTATE 0.75"-0.99" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pulling Grip Heavy Duty Rotating 20" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Heavy Duty | |
Eye Type | Rotating | |
Cable Diameter | 0.75" ~ 0.99" (19.0mm ~ 25.1mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 20" | |
Bale Length | - | |
Break Strength | 1360 lbs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,756.01000 | ¥1,756.01 |