ET10 | |
---|---|
DigiKey Part Number | 1742-1279-ND |
Manufacturer | |
Manufacturer Product Number | ET10 |
Description | THERMO POCKET MAGNETIC DGTL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pocket -40° ~ 300°C Probe Thermometer LCD C°/F° Auto Off, Backlight, Hold, Min/Max/Ave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | C°/F° | |
Temperature Range | -40° ~ 300°C | |
Display Type | LCD | |
Input Type | Probe | |
Features | Auto Off, Backlight, Hold, Min/Max/Ave | |
Probe Type | Penetration | |
Battery Cell Size | Coin | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.37000 | ¥263.37 |
5 | ¥248.72800 | ¥1,243.64 |
10 | ¥234.09800 | ¥2,340.98 |
25 | ¥226.77840 | ¥5,669.46 |