CL360 | |
---|---|
DigiKey Part Number | 1742-1672-ND |
Manufacturer | |
Manufacturer Product Number | CL360 |
Description | FORK METER, 200A A/C TRMS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Electrical Tester, Fork CAT II 1000V, CAT III 600V DMM Functions Include Voltage, Resistance and Current to 200A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Electrical Tester, Fork | |
Specifications | DMM Functions Include Voltage, Resistance and Current to 200A | |
Ratings | CAT II 1000V, CAT III 600V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥779.99000 | ¥779.99 |
5 | ¥766.98000 | ¥3,834.90 |
10 | ¥753.97300 | ¥7,539.73 |
25 | ¥727.97600 | ¥18,199.40 |
50 | ¥701.97600 | ¥35,098.80 |
100 | ¥691.57570 | ¥69,157.57 |