66030 | |
---|---|
DigiKey Part Number | 1742-66030-ND |
Manufacturer | |
Manufacturer Product Number | 66030 |
Description | SOCKET IMPACT 12PNT 2-IN-1 3.1" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact 12 Point Socket 2-in-1, Deep Socket 3/4", 9/16" 3.10" (78.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Impact | |
Tip Type | 12 Point Socket | |
Size | 3/4", 9/16" | |
Drive Size | 1/2" | |
Length | 3.10" (78.7mm) | |
Features | 2-in-1, Deep Socket | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥457.74000 | ¥457.74 |