56308 | |
---|---|
DigiKey Part Number | 1742-56308-ND |
Manufacturer | |
Manufacturer Product Number | 56308 |
Description | WIDE BEAM HEADLAMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flashlight Headlight Style LED 120, 210, 220, 410, 575 Lumens 9.50" (241.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Headlight | |
Lamp Type | LED | |
Lamp Output | 120, 210, 220, 410, 575 Lumens | |
Features | Rechargeable | |
Battery Cell Size | - | |
Length | 9.50" (241.3mm) | |
Material - Body | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥519.68000 | ¥519.68 |
5 | ¥489.07000 | ¥2,445.35 |
10 | ¥473.78200 | ¥4,737.82 |
25 | ¥458.50120 | ¥11,462.53 |