56221 | |
---|---|
DigiKey Part Number | 1742-1050-ND |
Manufacturer | |
Manufacturer Product Number | 56221 |
Description | AREA LT 150 LUMEN AAA(3) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flashlight Area Light Style 150 Lumens AAA (Requires 3) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Area Light | |
Lamp Type | - | |
Lamp Output | 150 Lumens | |
Features | Impact Resistant, Includes Batteries, Magnetized Clip, Multi-Mode, Non-Slip Grip, Water Resistant | |
Battery Cell Size | AAA (Requires 3) | |
Length | - | |
Material - Body | Rubber |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.46000 | ¥235.46 |
5 | ¥222.39800 | ¥1,111.99 |
10 | ¥209.32500 | ¥2,093.25 |
25 | ¥202.78080 | ¥5,069.52 |