56028 | |
---|---|
DigiKey Part Number | 1742-1223-ND |
Manufacturer | |
Manufacturer Product Number | 56028 |
Description | FLASHLIGHT WITH WORKLIGHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flashlight Standard Style LED 100, 235 Lumens AAA (Requires 3) 4.80" (122.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Lamp Type | LED | |
Lamp Output | 100, 235 Lumens | |
Features | Dust Proof, Glow Ring, Impact Resistant, Includes Batteries, Magnetic, Non-Slip, Pocket Clip, Soft Grip, Waterproof | |
Battery Cell Size | AAA (Requires 3) | |
Length | 4.80" (122.0mm) | |
Material - Body | Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥322.62000 | ¥322.62 |
5 | ¥304.64800 | ¥1,523.24 |
10 | ¥286.73200 | ¥2,867.32 |
25 | ¥277.77360 | ¥6,944.34 |