55437 | |
---|---|
DigiKey Part Number | 1742-1517-ND |
Manufacturer | |
Manufacturer Product Number | 55437 |
Description | AREA LIGHT LED 50 LUMEN AAA(3) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flashlight Area Light Style LED 50 Lumens AAA (Requires 3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Area Light | |
Lamp Type | LED | |
Lamp Output | 50 Lumens | |
Battery Cell Size | AAA (Requires 3) | |
Length | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.54000 | ¥173.54 |
5 | ¥163.91200 | ¥819.56 |
10 | ¥154.27000 | ¥1,542.70 |
25 | ¥149.44640 | ¥3,736.16 |