510218SPBLK | |
---|---|
DigiKey Part Number | 1742-510218SPBLK-ND |
Manufacturer | |
Manufacturer Product Number | 510218SPBLK |
Description | DELUXE TOOL BAG, BLACK CANVAS, 1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Bag | |
Size | 18.00" L x 14.00" W x 6.00" H (457.2mm x 355.6mm x 152.4mm) | |
Material | Canvas | |
Color | Black | |
Drawer Quantity | 13 | |
Features | - | |
Capacity | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥991.75000 | ¥991.75 |
5 | ¥931.59800 | ¥4,657.99 |
10 | ¥901.55400 | ¥9,015.54 |
25 | ¥871.50400 | ¥21,787.60 |