5653 | |
---|---|
DigiKey Part Number | 1927-5653-ND |
Manufacturer | |
Manufacturer Product Number | 5653 |
Description | DIGITAL LOGIC PACK FOR KITRONIK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inventor Kit micro:bit Microsoft MakeCode, Python Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Inventor Kit | |
Interconnect System | micro:bit | |
Suggested Programming Environment | Microsoft MakeCode, Python | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15 | ¥91.33667 | ¥1,370.05 |