5329 | |
---|---|
DigiKey Part Number | 1927-5329-ND |
Manufacturer | |
Manufacturer Product Number | 5329 |
Description | ROBOTICS BOARD FOR RPI PICO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Controller/Driver Power Management Raspberry Pi Pico Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi Pico | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi Pico | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.76000 | ¥148.76 |