5325 | |
---|---|
DigiKey Part Number | 1927-5325-ND |
Manufacturer | |
Manufacturer Product Number | 5325 |
Description | KITRONIK DISCOVERY KIT FOR RASPB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Physics Kit micro:bit Python Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Physics Kit | |
Interconnect System | micro:bit | |
Suggested Programming Environment | Python | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.49000 | ¥155.49 |