2480 | |
---|---|
DigiKey Part Number | 1927-2480-ND |
Manufacturer | |
Manufacturer Product Number | 2480 |
Description | ALLIGATOR CLIP WITH PIGTAIL (4 P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11.8" (300.00mm) Alligator Clip, Insulated To Socket, Round Test Lead 4 Leads, Black and Red |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Socket, Round | |
Cable Length | 11.8" (300.00mm) | |
Contents | 4 Leads, Black and Red | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Temperature Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |