KSM32SED8/16MR | |
---|---|
DigiKey Part Number | 5297-KSM32SED8/16MR-ND |
Manufacturer | |
Manufacturer Product Number | KSM32SED8/16MR |
Description | MEMORY MODULES 16GB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 260-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 260-SODIMM |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥648.66000 | ¥648.66 |
10 | ¥616.19500 | ¥6,161.95 |
25 | ¥599.97920 | ¥14,999.48 |
100 | ¥555.38590 | ¥55,538.59 |