IKVP50C/32GB | |
---|---|
DigiKey Part Number | 5297-IKVP50C/32GB-ND |
Manufacturer | |
Manufacturer Product Number | IKVP50C/32GB |
Description | USB-C AES-256 Encrypted FIPS 197 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 32GB Non-Volatile USB 3.2 Gen 1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Memory Size | ||
Memory Type | Non-Volatile | |
Type | ||
Speed - Read | 250MB/s | |
Speed - Write | 180MB/s | |
Operating Temperature | 0°C ~ 60°C | |
Size / Dimension | 77.90mm L x 21.90mm W x 12.00mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,242.65000 | ¥1,242.65 |
10 | ¥1,082.65800 | ¥10,826.58 |
25 | ¥1,079.75200 | ¥26,993.80 |
50 | ¥1,050.66740 | ¥52,533.37 |