Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Memory Size | ||
Memory Type | Non-Volatile | |
Type | ||
Speed - Read | 250MB/s | |
Speed - Write | 180MB/s | |
Operating Temperature | 0°C ~ 60°C | |
Size / Dimension | 77.90mm L x 21.90mm W x 12.00mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥1,877.58000 | ¥7,510.32 |