DTKN/512GBBK | |
---|---|
DigiKey Part Number | 5297-DTKN/512GBBK-ND |
Manufacturer | |
Manufacturer Product Number | DTKN/512GBBK |
Description | 512GB DATATRAVELER KYSON 200MB/S |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 512GB USB 3.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | 200MB/s | |
Speed - Write | 60MB/s | |
Operating Temperature | 0°C ~ 60°C | |
Size / Dimension | 39.00mm L x 12.60mm W x 4.90mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥410.49000 | ¥410.49 |
10 | ¥385.57300 | ¥3,855.73 |
25 | ¥373.13560 | ¥9,328.39 |
100 | ¥345.77230 | ¥34,577.23 |