DTKN/128GBBK | |
---|---|
DigiKey Part Number | 5297-DTKN/128GBBK-ND |
Manufacturer | |
Manufacturer Product Number | DTKN/128GBBK |
Description | 128GB DATATRAVELER KYSON 200MB/S |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 128GB USB 3.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | 200MB/s | |
Speed - Write | 60MB/s | |
Operating Temperature | 0°C ~ 60°C | |
Size / Dimension | 39.00mm L x 12.60mm W x 4.90mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.56000 | ¥195.56 |
10 | ¥180.36100 | ¥1,803.61 |
25 | ¥172.25480 | ¥4,306.37 |
100 | ¥154.01680 | ¥15,401.68 |
300 | ¥146.92430 | ¥44,077.29 |
500 | ¥139.83136 | ¥69,915.68 |