WP937YYD | |
---|---|
DigiKey Part Number | 754-2200-ND |
Manufacturer | |
Manufacturer Product Number | WP937YYD |
Description | LED YELLOW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP937YYD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 2.90mm Dia | |
Height (Max) | 5.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥2.74600 | ¥27.46 |
100 | ¥1.57950 | ¥157.95 |
1,000 | ¥1.23642 | ¥1,236.42 |
2,000 | ¥1.13338 | ¥2,266.76 |
5,000 | ¥1.03035 | ¥5,151.75 |
20,000 | ¥0.96166 | ¥19,233.20 |
40,000 | ¥0.92731 | ¥37,092.40 |