WP937MD/2YGW | |
---|---|
DigiKey Part Number | 754-1996-ND |
Manufacturer | |
Manufacturer Product Number | WP937MD/2YGW |
Description | LED CBI 2.9MM BI-LVL GRN/YL RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused, White 2.2V Green, 2.1V Yellow 25mA Green, 30mA Yellow Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Green (x 1), Yellow (x 1) | |
Wavelength - Peak | 568nm, 588nm | |
Configuration | 2 High | |
Current | 25mA Green, 30mA Yellow | |
Millicandela Rating | 14mcd Green, 8mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 2.2V Green, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |