WP937EW/EGW | |
---|---|
DigiKey Part Number | 754-1987-ND |
Manufacturer | |
Manufacturer Product Number | WP937EW/EGW |
Description | LED CBI 3MM GRN/RED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2.2V Green, 2V Red 25mA Green, 30mA Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 568nm, 617nm | |
Configuration | Single | |
Current | 25mA Green, 30mA Red | |
Millicandela Rating | 14mcd Green, 10mcd Red | |
Viewing Angle | 60° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |