WP934GE/2GD | |
---|---|
DigiKey Part Number | WP934GE/2GD-ND |
Manufacturer | |
Manufacturer Product Number | WP934GE/2GD |
Description | LED CBI 3MM BI-LVL GREEN RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.2V 25mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP934GE/2GD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2) | |
Wavelength - Peak | 565nm | |
Configuration | 2 High | |
Current | 25mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥6.29100 | ¥62.91 |
100 | ¥4.65420 | ¥465.42 |
1,000 | ¥3.52190 | ¥3,521.90 |
5,000 | ¥3.27034 | ¥16,351.70 |
10,000 | ¥3.19488 | ¥31,948.80 |