WP934FG/2YD | |
---|---|
DigiKey Part Number | WP934FG/2YD-ND |
Manufacturer | |
Manufacturer Product Number | WP934FG/2YD |
Description | LED CBI 3MM BI-LVL YELLOW RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 2.1V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP934FG/2YD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 2) | |
Wavelength - Peak | 590nm | |
Configuration | 2 High | |
Current | 30mA | |
Millicandela Rating | 15mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥7.15000 | ¥71.50 |
100 | ¥5.28950 | ¥528.95 |
500 | ¥4.86066 | ¥2,430.33 |
1,000 | ¥4.00288 | ¥4,002.88 |
2,000 | ¥3.80277 | ¥7,605.54 |
5,000 | ¥3.71697 | ¥18,584.85 |
10,000 | ¥3.63120 | ¥36,312.00 |