WP813SURC | |
---|---|
DigiKey Part Number | 754-WP813SURC-ND |
Manufacturer | |
Manufacturer Product Number | WP813SURC |
Description | LED RED CLEAR 10MM T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 10.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 10.00mm Dia | |
Height (Max) | 14.75mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.23000 | ¥32.30 |
200 | ¥1.85625 | ¥371.25 |
1,000 | ¥1.45277 | ¥1,452.77 |
2,000 | ¥1.33172 | ¥2,663.44 |
5,000 | ¥1.21066 | ¥6,053.30 |
10,000 | ¥1.12995 | ¥11,299.50 |
25,000 | ¥1.08959 | ¥27,239.75 |