WP7113YD | |
---|---|
DigiKey Part Number | 754-1284-ND |
Manufacturer | |
Manufacturer Product Number | WP7113YD |
Description | LED YELLOW DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113YD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.37200 | ¥23.72 |
100 | ¥1.06430 | ¥106.43 |
2,000 | ¥0.68687 | ¥1,373.74 |
6,000 | ¥0.61818 | ¥3,709.08 |
10,000 | ¥0.54949 | ¥5,494.90 |