WP7113VGC/A | |
---|---|
DigiKey Part Number | 754-1282-ND |
Manufacturer | |
Manufacturer Product Number | WP7113VGC/A |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113VGC/A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.60mm | |
Base Product Number |