WP7113SURC | |
---|---|
DigiKey Part Number | 754-1279-ND |
Manufacturer | |
Manufacturer Product Number | WP7113SURC |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113SURC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.12500 | ¥21.25 |
100 | ¥1.22410 | ¥122.41 |
1,000 | ¥0.95821 | ¥958.21 |
2,000 | ¥0.87835 | ¥1,756.70 |
5,000 | ¥0.79848 | ¥3,992.40 |
10,000 | ¥0.74525 | ¥7,452.50 |
25,000 | ¥0.71863 | ¥17,965.75 |