WP710A10ID14V | |
---|---|
DigiKey Part Number | WP710A10ID14V-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10ID14V |
Description | LED RED DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 14V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP710A10ID14V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 14V | |
Current - Test | 10.5mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 2.90mm Dia | |
Height (Max) | 5.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.00459 | ¥1,004.59 |