WP469EGW | |
---|---|
DigiKey Part Number | WP469EGW-ND |
Manufacturer | |
Manufacturer Product Number | WP469EGW |
Description | LED DUAL RED/GREEN DIFFUSED T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.09400 | ¥30.94 |
100 | ¥2.04870 | ¥204.87 |
1,000 | ¥1.58201 | ¥1,582.01 |
2,000 | ¥1.42955 | ¥2,859.10 |
5,000 | ¥1.33424 | ¥6,671.20 |
10,000 | ¥1.28658 | ¥12,865.80 |
25,000 | ¥1.26753 | ¥31,688.25 |