WP1533AA/GD-W152 | |
---|---|
DigiKey Part Number | WP1533AA/GD-W152-ND |
Manufacturer | |
Manufacturer Product Number | WP1533AA/GD-W152 |
Description | LED 4.7MM 565NM GRN 6"LD PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 60° 2.2V 25mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | WP1533AA/GD-W152 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 4.70mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 50mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.20000 | ¥27.20 |
10 | ¥18.13300 | ¥181.33 |
500 | ¥12.61138 | ¥6,305.69 |
1,000 | ¥10.83795 | ¥10,837.95 |
5,000 | ¥10.01034 | ¥50,051.70 |