WP113IDT | |
---|---|
DigiKey Part Number | 754-1201-ND |
Manufacturer | |
Manufacturer Product Number | WP113IDT |
Description | LED RED DIFF RECT 2MMX5MM T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP113IDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 2.00mm W | |
Height (Max) | 7.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.37200 | ¥23.72 |
100 | ¥1.06440 | ¥106.44 |
500 | ¥0.96166 | ¥480.83 |
1,000 | ¥0.78993 | ¥789.93 |
2,000 | ¥0.68690 | ¥1,373.80 |
6,000 | ¥0.61821 | ¥3,709.26 |
10,000 | ¥0.54952 | ¥5,495.20 |
26,000 | ¥0.51517 | ¥13,394.42 |