TC12-11EWA | |
---|---|
DigiKey Part Number | TC12-11EWA-ND |
Manufacturer | |
Manufacturer Product Number | TC12-11EWA |
Description | LED MATRIX 5X7 1.2"627NM HER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Red 2V 0.90" L x 1.54" W x 0.32" H (22.90mm x 39.00mm x 8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TC12-11EWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 14mcd | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 0.90" L x 1.54" W x 0.32" H (22.90mm x 39.00mm x 8.00mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Interface | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,016 | ¥21.91579 | ¥44,182.23 |