SC36-11GWA | |
---|---|
DigiKey Part Number | 754-2294-ND |
Manufacturer | |
Manufacturer Product Number | SC36-11GWA |
Description | DISPLAY 7SEG 0.36" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.2V 20mA 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC36-11GWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) | |
Digit/Alpha Size | 0.36" (9.14mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Millicandela Rating | 3.5mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 62.5mW | |
Package / Case | 10-DIP (0.200", 5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
36 | ¥9.95361 | ¥358.33 |
108 | ¥7.65972 | ¥827.25 |
504 | ¥6.92393 | ¥3,489.66 |
1,008 | ¥5.95026 | ¥5,997.86 |
2,016 | ¥5.62569 | ¥11,341.39 |
5,004 | ¥5.49587 | ¥27,501.33 |
10,008 | ¥5.40932 | ¥54,136.47 |